+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56983

BT receiver; black; wireless; PnP; 10m; Bluetooth: 6.0


Manufacturer: QOLTEC

Manufacturer part number:
56983
TME Symbol:
QOLTEC-56983

Specification

Manufacturer
QOLTEC
Type of PC accessories
BT receiver
Colour
black
Connection
Jack 3,5mm plug, Jack 3.5mm socket, RCA, USB A plug
Version
wireless
PC accessories features
PnP
Range
10m
Bluetooth version
6.0
Interface
  • A2DP
  • AAC
  • AVRCP
  • HFP
  • SBC
Gross weight44.09 g
Certificates
EAN code5901878569833
See other products in this category: Peripherals QOLTEC,
*
56983
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.31 EURGross price for quantities from 1 pcs - 9.31 EUR
Net price for quantities from 3 pcs - 8.28 EURGross price for quantities from 3 pcs - 8.28 EUR
Net price for quantities from 5 pcs - 7.24 EURGross price for quantities from 5 pcs - 7.24 EUR