+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50112

Plug socket strip: protective; Sockets: 6; 250VAC; 10A; black


Manufacturer: QOLTEC

Manufacturer part number:
50112
TME Symbol:
QS-50112

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
3m
Body dimensions
390x40x65mm
Overvoltege protection plug socket strip features
  • foot switch
  • mains sockets with protective pin
  • mounting bracket for mounting
  • overvoltage protection
  • system of cable management
Gross weight631.1 g
Certificates
EAN code5901878501123
See other products in this category: Socket Strips QOLTEC,
*
50112
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.18 EURGross price for quantities from 1 pcs - 11.18 EUR
Net price for quantities from 10 pcs - 10.48 EURGross price for quantities from 10 pcs - 10.48 EUR
Net price for quantities from 30 pcs - 9.78 EURGross price for quantities from 30 pcs - 9.78 EUR
Packaging method by the manufacturer:Cardboard = 5 pcsCardboard = 10 pcs