+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

50171

Plug socket strip: protective; Sockets: 7; 230VAC; 10A; black


Manufacturer: QOLTEC

Manufacturer part number:
50171
TME Symbol:
QS-50171

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
7
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Body dimensions
380x65x40mm
Overvoltege protection plug socket strip features
  • foot switch
  • mains sockets with protective pin
  • mounting bracket for mounting
  • overvoltage protection
  • system of cable management
Gross weight637.2 g
Certificates
EAN code5901878501710
See other products in this category: Socket Strips QOLTEC,
*
50171
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.37 GBPGross price for quantities from 1 pcs - 13.37 GBP
Net price for quantities from 5 pcs - 12.54 GBPGross price for quantities from 5 pcs - 12.54 GBP
Net price for quantities from 25 pcs - 11.70 GBPGross price for quantities from 25 pcs - 11.70 GBP