+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS83XXY24

Indicator: LED; flat; yellow; Ø8mm; QS; cables; 200mm; plastic; 24VDC


Manufacturer: APEM

Manufacturer part number:
QS83XXY24
TME Symbol:
QS83XXY24

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Mounting hole dimensions
Ø8mm
Manufacturer series
QS
Leads
cables
Lead length
0.2m
Body material
plastic
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 24V DC
Gross weight2.34 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS83XXY24
100 in TME stock
Net price for quantities from 1 pcs - 1.69 GBPGross price for quantities from 1 pcs - 1.69 GBP
Net price for quantities from 50 pcs - 1.46 GBPGross price for quantities from 50 pcs - 1.46 GBP
Net price for quantities from 100 pcs - 1.41 GBPGross price for quantities from 100 pcs - 1.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs