+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

381A

Vacuum pick-up system; SMD; ESD; Equipment: pedal,needles set

NEW

Manufacturer: QUICK

Manufacturer part number:
381A
TME Symbol:
QUICK-381A

Specification

Manufacturer
QUICK
Type of Soldering accessories
vacuum pick-up system
Applications of soldering equipment
SMD
Version
ESD
Force
120g
Dimensions
130x160x110mm
Operating pressure
0.06MPa
Power
15W
Soldering equipment features
  • built-in vacuum pump
  • connector for connecting a pedal
  • positioning ICs by means of vacuum pick-up device
Standard equipment
  • needles set
  • pedal
Supply voltage
  • 230V AC
Gross weight2.3363 kg
Certificates
See other products in this category: Pick & place tools QUICK,
*
381A
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 98.25 USDGross price for quantities from 1 pcs - 98.25 USD