+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

441B

Air ionizer; bench; ESD; 390x210x90mm; 198m3/h; 0÷50°C; 35W; ±10V

NEW

Manufacturer: QUICK

Manufacturer part number:
441B
TME Symbol:
QUICK-441B

Specification

Manufacturer
QUICK
Type of antistatic accessories
air ionizer
Kind of jonizer
bench
Version
ESD
Body dimensions
390x210x90mm
Fan efficiency
198m3/h
Operating temperature
0...50°C
Power
35W
Range
1.8m
Ion balance
±10V
Decay time
1.3s/300mm
Output voltage
5.6kV AC
Supply voltage
  • 230V AC
Additional functions
  • heating function
  • speed regulation
Gross weight8 kg
Certificates
See other products in this category: Ionizers QUICK,
*
441B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 481.57 USDGross price for quantities from 1 pcs - 481.57 USD