+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

442-2

Air ionizer; overhead; ESD; 630x170x90mm; 72÷144m3/h; 0÷50°C; 50W

NEW

Manufacturer: QUICK

Manufacturer part number:
442-2
TME Symbol:
QUICK-442-2

Specification

Manufacturer
QUICK
Type of antistatic accessories
air ionizer
Kind of jonizer
overhead
Version
ESD
Body dimensions
630x170x90mm
Features of antistatic elements
on/off light switch
Fan efficiency
72...144m3/h
Operating temperature
0...50°C
Additional functions
speed regulation
Power
50W
Ion balance
±15V
Decay time
1.5s/300mm
Design
fan x2
Output voltage
5.6kV AC
Supply voltage
  • 230V AC
Gross weight7 kg
Certificates
See other products in this category: Ionizers QUICK,
*
442-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 382.07 EURGross price for quantities from 1 pcs - 382.07 EUR