+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

445D

Air ionizer; gun; ESD; Range: 1m; 0.1÷0.7MPa; 4kVAC

NEW

Manufacturer: QUICK

Manufacturer part number:
445D
TME Symbol:
QUICK-445D

Specification

Manufacturer
QUICK
Type of antistatic accessories
air ionizer
Kind of jonizer
gun
Version
ESD
Related items
QUICK-446
Range
1m
Operating pressure
0.1...0.7MPa
Decay time
0.4s/150mm
Output voltage
4kV AC
Caution!
  • Requires connection to a compressed air source
  • without power supply
Gross weight500 g
Certificates
See other products in this category: Ionizers QUICK,
*
445D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 140.69 EURGross price for quantities from 1 pcs - 140.69 EUR