+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

445F

Air ionizer; gun; ESD; Equipment: noise silencer; Range: 1m; ±10V

NEW

Manufacturer: QUICK

Manufacturer part number:
445F
TME Symbol:
QUICK-445F

Specification

Manufacturer
QUICK
Type of antistatic accessories
air ionizer
Kind of jonizer
gun
Version
ESD
Standard equipment
noise silencer
Related items
QUICK-446F
Range
1m
Operating pressure
0.1...0.7MPa
Ion balance
±10V
Decay time
0.8s/150mm
Output voltage
7kV AC
Caution!
  • Requires connection to a compressed air source
  • without power supply
Gross weight500 g
Certificates
See other products in this category: Ionizers QUICK,
*
445F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 199.12 USDGross price for quantities from 1 pcs - 199.12 USD