+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

446

Power supply; 0÷50°C; Usup: 230VAC; Uout: 4kVAC; Ch: 2

NEW

Manufacturer: QUICK

Manufacturer part number:
446
TME Symbol:
QUICK-446

Specification

Manufacturer
QUICK
Type of antistatic accessories
power supply
Operating temperature
0...50°C
Related items
QUICK-445D
Output voltage
4kV AC
Number of channels
2
Supply voltage
  • 230V AC
Standard equipment
  • ground/earth cable
  • user's manual
Gross weight4 kg
Certificates
See other products in this category: Ionizers QUICK,
*
446
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 243.65 EURGross price for quantities from 1 pcs - 243.65 EUR