+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK 709D+

Station: hot air; digital,with push-buttons; 100÷500°C; 50l/min


Manufacturer: QUICK

Manufacturer part number:
QUICK 709D+
TME Symbol:
QUICK-709D+

Specification

Manufacturer
QUICK
Type of station
hot air
Temperature control
digital, with push-buttons
Power
70W
Hot air blow system power
1350W
Hot air temperature range
100...500°C
Soldering iron temperature range
100...480°C
Station supply voltage
230V AC
Station functions
automatic power saving, stand-by, temperature calibration
Related items
QUICK-901RAA
Dimensions
180x210x131mm
Kind of display used
LCD
Air flow
50l/min
Temperature stability
±2°C
Standard equipment
  • hot air flask handle
  • nozzle 2,5mm
  • nozzle 4,4mm
  • nozzle 8,4mm
  • soldering iron QUICK-901RAA
  • stand
  • tip cleaner
  • tip QUICK-Q-T-B
Gross weight4.0938 kg
Certificates
EAN code5907478957988
See other products in this category: Hot-air stations QUICK,
*
QUICK 709D+
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 228.15 EURGross price for quantities from 1 pcs - 228.15 EUR