+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

870ESD

Preheater; 800W; 180x200mm; 230VAC; ESD; Dimensions: 290x280x100mm


Manufacturer: QUICK

Manufacturer part number:
870ESD
TME Symbol:
QUICK-870ESD

Specification

Manufacturer
QUICK
Type of soldering device
preheater
Power
0.8kW
Working surface dimensions
180x200mm
Version
ESD
Temperature control
digital, with push-buttons
Device dimensions
290x280x100mm
Operating temperature
50...300°C
Soldering equipment features
  • microprocessor controlled
  • uniform temperature distribution over the entire surface
Applications of soldering equipment
  • BGA reballing
  • PCB heating before assembly and disassembly of components
  • solder remowing
Supply voltage
  • 230V AC
Gross weight7.1789 kg
EAN code5907478921286
See other products in this category: Preheaters QUICK,
*
870ESD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 543.74 EURGross price for quantities from 1 pcs - 543.74 EUR