+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS6

Station: desoldering; digital,with push-buttons; 60W; 230VAC


Manufacturer: QUICK

Manufacturer part number:
TS6
TME Symbol:
QUICK-TS6

Specification

Manufacturer
QUICK
Type of station
desoldering
Temperature control
digital, with push-buttons
Station power
60W
Kind of heating element
in the tip
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, password lockout function, stand-by
Soldering iron temperature range
100...450°C
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±2°C
Soldering equipment features
  • alarm for exceeding the set temperature
  • digital temperature calibration
  • memory for 3 temperature settings
  • possibility to change time needed to start stand-by or hibernation
Standard equipment
  • hot tweezers
  • soldering iron stand with sponge
  • tip grot QUICK-TSS06-J
Gross weight1.5 kg
See other products in this category: Desoldering stations QUICK,
*
TS6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 564.77 EURGross price for quantities from 1 pcs - 564.77 EUR
Net price for quantities from 3 pcs - 551.16 EURGross price for quantities from 3 pcs - 551.16 EUR