+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

212925

Tip; hoof; 2mm


Manufacturer: QUICK

Manufacturer part number:
212925
TME Symbol:
QUICK-TSS08R-2C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
hoof
Tip dimensions
2mm
Related items
QUICK-TS8
Gross weight5 g
EAN code5907478958787
See other products in this category: Soldering tips QUICK,
*
212925
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.01 EURGross price for quantities from 1 pcs - 27.01 EUR