+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TV2

Station: desoldering; digital,touchpad; 200W; 300÷500°C; 230VAC


Manufacturer: QUICK

Manufacturer part number:
TV2
TME Symbol:
QUICK-TV2

Specification

Manufacturer
QUICK
Type of station
desoldering
Temperature control
digital, touchpad
Station power
200W
Desoldering iron temperature range
300...500°C
Station supply voltage
230V AC
Desoldering iron functions
desoldering by solder suction
Station functions
stand-by, temperature calibration
Dimensions
199x189x134mm
Kind of display used
LCD
Connectors for the country
Europe
Soldering equipment features
  • built-in vacuum pump
  • can operate in lead-free technology
Standard equipment
  • desoldering iron
  • stand
  • tip cleaner
Gross weight4.3648 kg
See other products in this category: Desoldering stations QUICK,
*
TV2
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 385.01 EURGross price for quantities from 1 pcs - 385.01 EUR
Packaging method by the manufacturer:Cardboard = 2 pcs