+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

R-DRA-01PLUS

Self-tapping screw; with screw; 16x36; steel; R-DRA01; 100pcs.


Manufacturer: RAWLPLUG

Manufacturer part number:
R-DRA-01PLUS
TME Symbol:
R-DRA-01PLUS

Specification

Manufacturer
RAWLPLUG
Type of mounting element
self-tapping screw
Version
with screw
Length
46mm
Material
steel
Manufacturer series
R-DRA01
Quantity in set/package
100pcs.
Diameter
16mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight474 g
EAN code5906675161068
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-DRA-01PLUS
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.29 EURGross price for quantities from 1 pcg - 6.29 EUR
Net price for quantities from 6 pcg - 5.87 EURGross price for quantities from 6 pcg - 5.87 EUR
Net price for quantities from 16 pcg - 5.66 EURGross price for quantities from 16 pcg - 5.66 EUR