+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-ISO-PLUG-50

Pin; 50pcs; for styrofoam


Manufacturer: RAWLPLUG

Manufacturer part number:
R-ISO-PLUG-50
TME Symbol:
R-ISO-PLUG-50

Specification

Manufacturer
RAWLPLUG
Type of mounting element
pin
Length
50mm
Quantity in set/package
50pcs.
Application
for styrofoam
Gross weight318 g
EAN code5906675133539
See other products in this category: Screws RAWLPLUG,
*
R-ISO-PLUG-50
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 19.43 EURGross price for quantities from 1 pcg - 19.43 EUR
Net price for quantities from 6 pcg - 18.14 EURGross price for quantities from 6 pcg - 18.14 EUR
Net price for quantities from 12 pcg - 17.49 EURGross price for quantities from 12 pcg - 17.49 EUR