+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-CBD

Holder; Øbundle : 17mm; Dim: 234x76mm; 20pcs; double


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-CBD
TME Symbol:
R-SC40-CBD

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
holder
Bundle diameter
17mm
Dimensions
234x76mm
Quantity in set/package
20pcs.
Version
double
Gross weight397.79 g
EAN code5906675470382
See other products in this category: Cable Holders RAWLPLUG,
*
R-SC40-CBD
8 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 11.37 EURGross price for quantities from 1 pcg - 11.37 EUR
Net price for quantities from 4 pcg - 10.62 EURGross price for quantities from 4 pcg - 10.62 EUR
Net price for quantities from 8 pcg - 10.24 EURGross price for quantities from 8 pcg - 10.24 EUR