+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-HEX

Holder; screw; polyamide; grey; cable ties; 100pcs; 31mm


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-HEX
TME Symbol:
R-SC40-HEX

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
grey
Cable accessories application
cable ties
Quantity in set/package
100pcs.
Diameter
31mm
Gross weight287 g
EAN code5906675466460
See other products in this category: Cable Ties - Holders RAWLPLUG,
*
R-SC40-HEX
12 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 11.93 EURGross price for quantities from 1 pcg - 11.93 EUR
Net price for quantities from 6 pcg - 11.14 EURGross price for quantities from 6 pcg - 11.14 EUR
Net price for quantities from 12 pcg - 10.74 EURGross price for quantities from 12 pcg - 10.74 EUR