+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-MCD-12

Screw mounted clamp; Øbundle : 12mm; steel; 100pcs; double; zinc


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-MCD-12
TME Symbol:
R-SC40-MCD-12

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
screw mounted clamp
Bundle diameter
12mm
Holder material
steel
Quantity in set/package
100pcs.
Version
double
Plating material
zinc
Gross weight1.356 kg
EAN code5906675530697
See other products in this category: Cable Holders RAWLPLUG,
*
R-SC40-MCD-12
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 29.35 USDGross price for quantities from 1 pcg - 29.35 USD
Net price for quantities from 3 pcg - 27.20 USDGross price for quantities from 3 pcg - 27.20 USD
Net price for quantities from 5 pcg - 26.42 USDGross price for quantities from 5 pcg - 26.42 USD