+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-MCD-6

Screw mounted clamp; Øbundle : 6mm; steel; 100pcs; double; zinc


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-MCD-6
TME Symbol:
R-SC40-MCD-6

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
screw mounted clamp
Bundle diameter
6mm
Holder material
steel
Quantity in set/package
100pcs.
Version
double
Plating material
zinc
Gross weight600 g
EAN code5906675512259
See other products in this category: Cable Holders RAWLPLUG,
*
R-SC40-MCD-6
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 19.20 EURGross price for quantities from 1 pcg - 19.20 EUR
Net price for quantities from 4 pcg - 17.92 EURGross price for quantities from 4 pcg - 17.92 EUR
Net price for quantities from 8 pcg - 17.28 EURGross price for quantities from 8 pcg - 17.28 EUR