+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-MCD-8

Screw mounted clamp; Øbundle : 8mm; steel; 100pcs; double; zinc


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-MCD-8
TME Symbol:
R-SC40-MCD-8

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
screw mounted clamp
Bundle diameter
8mm
Holder material
steel
Quantity in set/package
100pcs.
Version
double
Plating material
zinc
Gross weight700 g
EAN code5906675512266
See other products in this category: Cable Holders RAWLPLUG,
*
R-SC40-MCD-8
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 19.64 EURGross price for quantities from 1 pcg - 19.64 EUR
Net price for quantities from 4 pcg - 18.33 EURGross price for quantities from 4 pcg - 18.33 EUR
Net price for quantities from 8 pcg - 17.67 EURGross price for quantities from 8 pcg - 17.67 EUR