+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-MCS-20

Screw mounted clamp; Øbundle : 20mm; steel; 100pcs; zinc


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-MCS-20
TME Symbol:
R-SC40-MCS-20

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
screw mounted clamp
Bundle diameter
20mm
Holder material
steel
Quantity in set/package
100pcs.
Plating material
zinc
Gross weight679 g
EAN code5906675521527
See other products in this category: Cable Holders RAWLPLUG,
*
R-SC40-MCS-20
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 19.95 EURGross price for quantities from 1 pcg - 19.95 EUR
Net price for quantities from 3 pcg - 18.62 EURGross price for quantities from 3 pcg - 18.62 EUR
Net price for quantities from 6 pcg - 17.95 EURGross price for quantities from 6 pcg - 17.95 EUR