+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-MCS-6

Screw mounted clamp; Øbundle : 6mm; steel; 200pcs; zinc


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-MCS-6
TME Symbol:
R-SC40-MCS-6

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
screw mounted clamp
Bundle diameter
6mm
Holder material
steel
Quantity in set/package
200pcs.
Plating material
zinc
Gross weight1.21 kg
EAN code5906675492506
See other products in this category: Cable Holders RAWLPLUG,
*
R-SC40-MCS-6
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 34.81 USDGross price for quantities from 1 pcg - 34.81 USD
Net price for quantities from 4 pcg - 32.02 USDGross price for quantities from 4 pcg - 32.02 USD
Net price for quantities from 8 pcg - 31.56 USDGross price for quantities from 8 pcg - 31.56 USD