+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-PCD-20

Mounting holder; ØBraid : 20mm; polyamide; for braids; double


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-PCD-20
TME Symbol:
R-SC40-PCD-20

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
mounting holder
Braid diameter
20mm
Material
polyamide
Cable accessories application
for braids
Version
double
Quantity in set/package
50pcs.
Gross weight304 g
EAN code5906675470474
See other products in this category: Conduits accessories RAWLPLUG,
*
R-SC40-PCD-20
0 in TME stock
Net price for quantities from 1 pcg - 10.53 EURGross price for quantities from 1 pcg - 10.53 EUR
Net price for quantities from 4 pcg - 9.83 EURGross price for quantities from 4 pcg - 9.83 EUR
Net price for quantities from 8 pcg - 9.47 EURGross price for quantities from 8 pcg - 9.47 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.