+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-PCD-25

Mounting holder; ØBraid : 25mm; polyamide; for braids; double


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-PCD-25
TME Symbol:
R-SC40-PCD-25

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
mounting holder
Braid diameter
25mm
Material
polyamide
Cable accessories application
for braids
Version
double
Quantity in set/package
30pcs.
Gross weight248 g
EAN code5906675470481
See other products in this category: Conduits accessories RAWLPLUG,
*
R-SC40-PCD-25
0 in TME stock
Net price for quantities from 1 pcg - 10.37 USDGross price for quantities from 1 pcg - 10.37 USD
Net price for quantities from 4 pcg - 9.68 USDGross price for quantities from 4 pcg - 9.68 USD
Net price for quantities from 8 pcg - 9.33 USDGross price for quantities from 8 pcg - 9.33 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.