+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-PCS-22

Mounting holder; ØBraid : 22mm; polyamide; for braids; 70pcs.


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-PCS-22
TME Symbol:
R-SC40-PCS-22

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
mounting holder
Braid diameter
22mm
Material
polyamide
Cable accessories application
for braids
Quantity in set/package
70pcs.
Gross weight398.4 g
EAN code5906675470429
See other products in this category: Conduits accessories RAWLPLUG,
*
R-SC40-PCS-22
8 in TME stock
Net price for quantities from 1 pcg - 12.84 EURGross price for quantities from 1 pcg - 12.84 EUR
Net price for quantities from 4 pcg - 11.99 EURGross price for quantities from 4 pcg - 11.99 EUR
Net price for quantities from 8 pcg - 11.56 EURGross price for quantities from 8 pcg - 11.56 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.