+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R0830LC14F

Thyristor: hockey-puck; 1.4kV; 830A; W10; Ø58.5/Ø34mm; Press-Pack


Manufacturer: WESTCODE

Manufacturer part number:
R0830LC14F
TME Symbol:
R0830LC14F

Specification

Manufacturer
WESTCODE
Type of thyristor
hockey-puck
Max. off-state voltage
1.4kV
Load current
830A
Case
W10
Body dimensions
Ø58.5/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
8.5kA
Turn-on time
30µs
Kind of package
bulk
Gross weight257.56 g
Certificates
See other products in this category: Button thyristors WESTCODE,
*
R0830LC14F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 599.00 EURGross price for quantities from 1 pcs - 599.00 EUR
Net price for quantities from 2 pcs - 539.00 EURGross price for quantities from 2 pcs - 539.00 EUR
Net price for quantities from 4 pcs - 476.00 EURGross price for quantities from 4 pcs - 476.00 EUR