+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1448NC20K

Thyristor: hockey-puck; 2kV; 1.44kA; W11; Ø74.5/Ø47mm; Press-Pack


Manufacturer: WESTCODE

Manufacturer part number:
R1448NC20K
TME Symbol:
R1448NC20K

Specification

Manufacturer
WESTCODE
Type of thyristor
hockey-puck
Max. off-state voltage
2kV
Load current
1.44kA
Case
W11
Body dimensions
Ø74.5/Ø47mm
Mounting
Press-Pack
Max. forward impulse current
15.5kA
Turn-on time
60µs
Kind of package
bulk
Gross weight510 g
Certificates
See other products in this category: Button thyristors WESTCODE,
*
R1448NC20K
0 in TME stock
No. of pieces (Multiple of: 8)
Minimum order quantity: 8.
Multiple of: 8.
Product for special order