+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2475ZC28M

Thyristor: hockey-puck; 2.8kV; 2470A; W13; Ø101.5/Ø73mm; Ifsm: 31kA


Manufacturer: WESTCODE

Manufacturer part number:
R2475ZC28M
TME Symbol:
R2475ZC28M

Specification

Manufacturer
WESTCODE
Type of thyristor
hockey-puck
Max. off-state voltage
2.8kV
Load current
2.47kA
Case
W13
Body dimensions
Ø101.5/Ø73mm
Mounting
Press-Pack
Max. forward impulse current
31kA
Turn-on time
70µs
Kind of package
bulk
Gross weight1.7 kg
Certificates
See other products in this category: Button thyristors WESTCODE,
*
R2475ZC28M
0 in TME stock
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Product for special order