+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201-20030

Elasticated loop; PVC; black; W: 23.8mm; L: 39mm; Cable P-clips


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
201-20030
TME Symbol:
R3-PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
elasticated loop
Body material
PVC
Body colour
black
Width
23.8mm
Length
39mm
Cable accessories application
Cable P-clips
Manufacturer series
CRADLE CLIP
Height
3.2mm
Related items
C3-PA6HIR-BK
Gross weight1.05 g
Certificates
EAN code5022660328015
See other products in this category: Cable Holders HELLERMANNTYTON,
See other products from this series.:
*
201-20030
140 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.13 EUR
Packaging method by the manufacturer:Bag = 500 pcs