+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3BC

LED; red,green; 2x3mm; bicolour; 2.5mcd,3mcd; 120°; Front: flat


Manufacturer: BIVAR

Manufacturer part number:
R3BC
TME Symbol:
R3BC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
Dimensions
2x3mm
LED version
bicolour
Luminosity
2.5mcd, 3mcd
Viewing angle
120°
Front
flat
Wavelength
568nm, 625nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2...2.8/2.1...2.8V DC
Number of terminals
2
Terminal pitch
2.5mm
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BIVAR,
*
R3BC
269 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.67 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 2000 pcs - 0.25 EURGross price for quantities from 2000 pcs - 0.25 EUR
Packaging method by the manufacturer:Bag = 500 pcs