+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R4RD

LED; red; 2x4mm; 0.4mcd; 120°; 20mA; 2.1VDC


Manufacturer: BIVAR

Manufacturer part number:
R4RD
TME Symbol:
R4RD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Dimensions
2x4mm
Luminosity
0.4mcd
Viewing angle
120°
Wavelength
700nm
LED lens
diffused
Mounting
THT
LED current
20mA
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BIVAR,
*
R4RD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD