+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R704

Diode: rectifying; THT; 400V; 15A; Ifsm: 250A; Ufmax: 1.4V; Ir: 1mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R704
TME Symbol:
R704

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
15A
Semiconductor structure
single diode
Max. forward impulse current
250A
Max. forward voltage
1.4V
Max. load current
15A
Leakage current
1mA
Reverse recovery time
200ns
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY
*
R704
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
This product is not available for sale in your country.