+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CAB010SR-DE

Cable: servo drive; 10m; Standard: Omron; SmartStep 2/G; power

Manufacturer: OMRON

Manufacturer part number:
R7A-CAB010SR-DE
TME Symbol:
R7A-CAB010SR-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
SmartStep 2/G
Version
without brake
Kind of cable
power
Max motor power
0.4kW
Gross weight663 g
Certificates
EAN code4547648963268
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R7A-CAB010SR-DE
0 in TME stock
Net price for quantities from 1 pcs - 140.07 EURGross price for quantities from 1 pcs - 140.07 EUR
Net price for quantities from 5 pcs - 130.06 EURGross price for quantities from 5 pcs - 130.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.