+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

R7BC

LED; red,green; 2x7mm; 4mcd; 4mcd; 180°; 20mA; 2VDC,2.2VDC


Manufacturer: BIVAR

Manufacturer part number:
R7BC
TME Symbol:
R7BC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
Dimensions
2x7mm
Luminosity of red colour
4mcd
Luminosity of green colour
4mcd
Viewing angle
180°
Wavelength
565nm, 625nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2V DC, 2.2V DC
Gross weight0.268 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BIVAR,
*
R7BC
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 4000 pcs - 0.32 USDGross price for quantities from 4000 pcs - 0.32 USD
Packaging method by the manufacturer:Bag = 100 pcs