+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7D-BP01H

Servo driver; SmartStep; 200VAC


Manufacturer: OMRON

Manufacturer part number:
R7D-BP01H
TME Symbol:
R7D-BP01H

Specification

Manufacturer
OMRON
Type of automation module
servo driver
Manufacturer series
SmartStep
Supply voltage
  • 200V AC
Gross weight700 g
Certificates
EAN code4547648475181
See other products in this category: Servo Controllers OMRON,
See other products from this series.:
*
R7D-BP01H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 740.89 EURGross price for quantities from 1 pcs - 740.89 EUR
Net price for quantities from 5 pcs - 687.97 EURGross price for quantities from 5 pcs - 687.97 EUR