+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

R7HD

LED; red; 2x7mm; 8mcd; 120°; 20mA; 2VDC


Manufacturer: BIVAR

Manufacturer part number:
R7HD
TME Symbol:
R7HD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Dimensions
2x7mm
Luminosity
8mcd
Viewing angle
120°
Wavelength
625nm
LED lens
diffused
Mounting
THT
LED current
20mA
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BIVAR,
*
R7HD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.17 EUR
Net price for quantities from 4000 pcs - 0.16 EURGross price for quantities from 4000 pcs - 0.16 EUR