+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R8-H16E-R

Clip-on probe; hook type; 3A; 60VDC; red; Grip capac: max.1.7mm


Manufacturer: SCI

Manufacturer part number:
R8-H16E-R
TME Symbol:
R8-H16E-R

Specification

Manufacturer
SCI
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Rated voltage
60V DC
Colour
red
Grip capacity
max. 1.7mm
Insulator material
ABS
Contact material
phosphor bronze
Socket size
2mm
Operating temperature
-20...80°C
Dimensions
Gross weight2.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks SCI,
*
R8-H16E-R
848 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.02 USDGross price for quantities from 2 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Packaging method by the manufacturer:Cardboard = 200 pcs