+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CA1A020BFR

Cable: servo drive; 20m; Standard: Omron; 1S; brake


Manufacturer: OMRON

Manufacturer part number:
R88A-CA1A020BFR
TME Symbol:
R88A-CA1A020BFR

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
1S
Kind of cable
brake
Gross weight670 g
Certificates
EAN code4549734196246
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CA1A020BFR
0 in TME stock
Net price for quantities from 1 pcs - 643.07 EURGross price for quantities from 1 pcs - 643.07 EUR
Net price for quantities from 5 pcs - 619.25 EURGross price for quantities from 5 pcs - 619.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.