+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CA1H010BF

Cable: servo drive; 10m; Standard: Omron; 1S; with brake


Manufacturer: OMRON

Manufacturer part number:
R88A-CA1H010BF
TME Symbol:
R88A-CA1H010BF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
1S
Version
with brake
Kind of cable
brake, power
Gross weight3.92 kg
Certificates
EAN code4549734451352
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CA1H010BF
0 in TME stock
Net price for quantities from 1 pcs - 685.56 EURGross price for quantities from 1 pcs - 685.56 EUR
Net price for quantities from 5 pcs - 660.17 EURGross price for quantities from 5 pcs - 660.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.