+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CA1HE10BF

Cable: servo drive; 10m; Standard: Omron; 1S; power


Manufacturer: OMRON

Manufacturer part number:
R88A-CA1HE10BF
TME Symbol:
R88A-CA1HE10BF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
1S
Kind of cable
power
Connection cable features
both sides connector
Gross weight3.79 kg
Certificates
EAN code4549734451529
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CA1HE10BF
0 in TME stock
Net price for quantities from 1 pcs - 839.55 USDGross price for quantities from 1 pcs - 839.55 USD
Net price for quantities from 5 pcs - 808.45 USDGross price for quantities from 5 pcs - 808.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.