+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CA1J020BF

Cable: servo drive; 20m; Standard: Omron; 1S; with brake

Manufacturer: OMRON

Manufacturer part number:
R88A-CA1J020BF
TME Symbol:
R88A-CA1J020BF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
1S
Version
with brake
Kind of cable
brake, power
Gross weight10.105 kg
Certificates
EAN code4549734209953
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CA1J020BF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order