+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAGA015BR-E

Cable: servo drive; 15m; Standard: Omron; SmartStep 2/G

Manufacturer: OMRON

Manufacturer part number:
R88A-CAGA015BR-E
TME Symbol:
R88A-CAGA015BR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
15m
Standard
Omron
Manufacturer series
SmartStep 2/G
Version
with brake
Kind of cable
brake, power
Gross weight619.5 g
Certificates
EAN code4547648865692
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAGA015BR-E
0 in TME stock
Net price for quantities from 1 pcs - 110.98 EURGross price for quantities from 1 pcs - 110.98 EUR
Net price for quantities from 5 pcs - 103.05 EURGross price for quantities from 5 pcs - 103.05 EUR
No. of pieces (Multiplicity: 1)