+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CPEA002S-E

Cable: servo drive; 2m; Standard: Omron; signal

Manufacturer: OMRON

Manufacturer part number:
R88A-CPEA002S-E
TME Symbol:
R88A-CPEA002S-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
2m
Standard
Omron
Kind of cable
signal
Related items
R88E-AECT, R88S-EAD
Gross weight360 g
Certificates
EAN code4548583949560
See other products in this category: Servo cables OMRON,
*
R88A-CPEA002S-E
0 in TME stock
Net price for quantities from 1 pcs - 139.07 USDGross price for quantities from 1 pcs - 139.07 USD
Net price for quantities from 5 pcs - 129.14 USDGross price for quantities from 5 pcs - 129.14 USD
No. of pieces (Multiplicity: 1)