+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CPG005M1

Cable: servo drive; 5m; Standard: Omron; 1 axis; signal

Manufacturer: OMRON

Manufacturer part number:
R88A-CPG005M1
TME Symbol:
R88A-CPG005M1

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Application
1 axis
Kind of cable
signal
Related items
C200H-MC221, CS1W-MC221, CS1W-MC421
Gross weight561 g
Certificates
EAN code4547648493161
See other products in this category: Servo cables OMRON,
*
R88A-CPG005M1
0 in TME stock
Net price for quantities from 1 pcs - 293.12 EURGross price for quantities from 1 pcs - 293.12 EUR
Net price for quantities from 5 pcs - 272.19 EURGross price for quantities from 5 pcs - 272.19 EUR
No. of pieces (Multiplicity: 1)