+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRKC006NR-E

Cable: servo drive; 6m; Standard: Omron; Accurax G5; signal; 15kW


Manufacturer: OMRON

Manufacturer part number:
R88A-CRKC006NR-E
TME Symbol:
R88A-CRKC006NR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
6m
Standard
Omron
Manufacturer series
Accurax G5
Kind of cable
signal
Max motor power
15kW
Gross weight527 g
Certificates
EAN code4547648932677
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRKC006NR-E
0 in TME stock
Net price for quantities from 1 pcs - 153.45 EURGross price for quantities from 1 pcs - 153.45 EUR
Net price for quantities from 5 pcs - 142.49 EURGross price for quantities from 5 pcs - 142.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.