+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRKC015NR-E

Connection lead; 15m; Standard: Omron; signal; Accurax G5


Manufacturer: OMRON

Manufacturer part number:
R88A-CRKC015NR-E
TME Symbol:
R88A-CRKC015NR-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
15m
Standard
Omron
Kind of cable
signal
Application - series/manufacturer
Accurax G5
Gross weight1.226 kg
Certificates
EAN code4547648868518
See other products in this category: Servo cables OMRON,
*
R88A-CRKC015NR-E
0 in TME stock
Net price for quantities from 1 pcs - 253.97 EURGross price for quantities from 1 pcs - 253.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.