+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-FI1S203

RFI filter; 1S; 0.4kW; 200VAC; Filter: three-phase


Manufacturer: OMRON

Manufacturer part number:
R88A-FI1S203
TME Symbol:
R88A-FI1S203

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Application - series/manufacturer
1S
Max motor power
0.4kW
Rated voltage
200V AC
Kind of filter
three-phase
Gross weight1.521 kg
Certificates
EAN code4548583786752
See other products in this category: Servo Controllers OMRON,
*
R88A-FI1S203
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 611.75 EURGross price for quantities from 1 pcs - 611.75 EUR
Net price for quantities from 5 pcs - 589.09 EURGross price for quantities from 5 pcs - 589.09 EUR