+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-FI1SA108-SE

RFI filter; 1SA; 0.8kW; 230VAC; Filter: single-phase


Manufacturer: OMRON

Manufacturer part number:
R88A-FI1SA108-SE
TME Symbol:
R88A-FI1SA108-SE

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Application - series/manufacturer
1SA
Max motor power
0.8kW
Rated voltage
230V AC
Kind of filter
single-phase
Gross weight1.16 kg
Certificates
EAN code4549734984287
See other products in this category: Servo Controllers OMRON,
*
R88A-FI1SA108-SE
0 in TME stock
Net price for quantities from 1 pcs - 90.84 GBPGross price for quantities from 1 pcs - 90.84 GBP
Net price for quantities from 5 pcs - 87.47 GBPGross price for quantities from 5 pcs - 87.47 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.